Cart

8125SHZBE

C&K 8125SHZBE

image shown is a representation only

C&K

PUSHBU SPDT ON-MOM Solderlug
Supplier: C&K Components
Matchcode: 8125SHZBE ++
Rutronik No.: PUSH4185
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
In Stock
7.03 $
7.03 $

Prices

1 7.03 $
2 6.00 $
5 5.79 $
10 5.73 $
22 5.62 $

Parameter

Termination
SOLDERLUG
Contact type
SPDT
Model Construct
Straight
Switch function
ON-MOM
Mounting
Panel
max.I / Switch
20 mA
max.Volt/Switch
20 DC V
Operating temp.
-30 to 75 °C
Actuator size
Dia:3,1 mm
Pitch
4.7 mm
Cap included
No Y/N
Illuminated
No Y/N
Dimension
12,7x6,9 mm
Total high/long
H22,3 mm
Button version
ROUND
Plating
Au
Automotive
NO
Operating life
60000 cycles
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?