Cart

8125SHWBE

C&K 8125SHWBE

image shown is a representation only

C&K

PUSHBUTTON SPDT ON-MOM LUG PANE
Supplier: C&K Components
Matchcode: 8125SHWBE
Rutronik No.: SWITCH7486
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
6.65 $
332.50 $

Prices

50 6.65 $
55 6.31 $
135 6.09 $
270 5.98 $

Parameter

Termination
WIRE
Contact type
SPDT
Model Construct
Rightangle
Switch function
ON-MOM
Sealing
IP40
Illuminated
No Y/N
Operating temp.
-30 to 75 °C
Operating life
60000 cycles
max.Volt/Switch
24 DC V
max.I / Switch
17 mA
Mounting
PANEL
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?