Cart

7415TCWZQE

C&K 7415TCWZQE

image shown is a representation only

C&K

Toggle 4PDT On-Mom-On solderlug
Supplier: C&K Components
Matchcode: 7415TCWZQE
Rutronik No.: SWITCH8450
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
21.65 $
1,082.50 $

Prices

50 21.65 $
80 21.26 $

Parameter

Termination
Solderlug
Contact type
4PDT
Model Construct
Straight
Switch function
MOM-ON-MOM
Sealing
IP40
Illuminated
No Y/N
Operating temp.
-30 to 85 °C
Operating life
40000 cycles
max.Volt/Switch
250 AC V
max.I / Switch
2000 mA
Mounting
PANEL
Dimension
21,6x12,7 mm
Total high/long
H39,4 mm
Actuator size
H17,5 mm
Pitch
4.7 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?