Cart

7205SYZQE

C&K 7205SYZQE

image shown is a representation only

C&K

Toggle DPDT MOM-OFF-MOM 2A@250V
Supplier: C&K Components
Matchcode: 7205SYZQE
Rutronik No.: SWITCH8895
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.70 $
185.00 $

Prices

50 3.70 $
60 3.37 $
110 3.21 $
270 3.09 $
550 3.03 $

Parameter

Termination
Solderlug
Contact type
DPDT
Model construct
Straight
Switch function
MOM-OFF-MO
Dimension
12,7x11,4 mm
Total high/long
H28,7 mm
Operating temp.
-30 to 85 °C
Operating life
40000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
2000 mA
Actuator size
10.7 mm
Mounting
Panel
Ground
No Y/N
Sealing
TERMINALS
Pitch
4.7 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?