Cart

7201SYZBE

C&K 7201SYZBE

image shown is a representation only

C&K

Toggle DPDT ON-ON 20mA@20VDC Au
Supplier: C&K Components
Matchcode: 7201SYZBE
Rutronik No.: SWITCH8892
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
7.73 $
386.50 $
Article with this quantity is not orderable.

Parameter

Termination
Solderlug
Contact type
DPDT
Model construct
Straight
Switch function
ON-ON
Mounting
Panel
Ground
No Y/N
Sealing
TERMINALS
max.Volt/Switch
20 DC V
Operating life
100000 cycles
Plating
Au
Dimension
12,7x11,4 mm
Total high/long
H28,7 mm
Actuator size
10.7 mm
Pitch
4.7 mm
Operating temp.
-30 to 85 °C
Automotive
NO
max. I/ Switch
20 mA
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019900
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?