Cart

7201MD9ABE

C&K 7201MD9ABE

image shown is a representation only

C&K

Toggle DPDT ON-ON 20mA@20VDC Au
Supplier: C&K Components
Matchcode: 7201MD9ABE ++
Rutronik No.: SWITCH8888
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Best Choice
In Stock
11.44 $
11.44 $

Prices

1 11.44 $
2 9.78 $
4 9.42 $
9 9.34 $
18 9.16 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
Rightangle
Switch function
ON-ON
Mounting
PCB
Ground
No Y/N
Sealing
Terminals
max.Volt/Switch
20 DC V
Operating life
100000 cycles
Plating
Au
Dimension
12,7x11,4 mm
Total high/long
L26,9 mm
Actuator size
6.9 mm
Pitch
4.7 mm
Operating temp.
-30 to 85 °C
Automotive
NO
max. I/ Switch
20 mA
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?