Cart

7201J1AQE2

C&K 7201J1AQE2

image shown is a representation only

C&K

Rocker DPDT ON-ON 2A@250VAC THT
Supplier: C&K Components
Matchcode: 7201J1AQE2
Rutronik No.: SWITCH10450
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
9.62 $
481.00 $

Prices

50 9.62 $
100 9.27 $
200 9.11 $

Parameter

Termination
THT
Contact type
DPDT
Model construct
Rightangle
Switch function
ON-ON
Dimension
29,4x11,4 mm
Total high/long
H18,9 mm
Operating temp.
-30 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
2000 mA
Mounting
Panel
Actuator size
7.8 mm
Ground
No Y/N
Sealing
Terminals
Pitch
4.7 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85361090900
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?