Cart

7103TCWCBI

C&K

Toggle SPDT ON-OFF-ON
Supplier: C&K Components
Matchcode: 7103TCWCBI
Rutronik No.: SWITCH9294
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
Soon available
11.33 $
11.33 $

Prices

1 11.33 $
21 10.30 $
36 9.78 $
90 9.44 $
180 9.27 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
Straight
Switch function
ON-OFF-ON
Dimension
19,1x11,4 mm
Total high/long
H26,3 mm
Operating temp.
-30 to 85 °C
Operating life
40000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
2000 mA
Actuator size
12,7x12,7 mm
Mounting
PCB
Ground
No Y/N
Sealing
IP40
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365080990
Country
China
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?