Cart

7103L1D9V3GE

C&K 7103L1D9V3GE

image shown is a representation only

C&K

Toggle SPDT ON-OFF-ON
Supplier: C&K Components
Matchcode: 7103L1D9V3GE
Rutronik No.: SWITCH10662
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
6.82 $
341.00 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
Straight
Switch function
ON-OFF-ON
Mounting
PCB
Ground
No Y/N
Sealing
IP40
max.Volt/Switch
250 AC V
Operating life
40000 cycles
Dimension
19,1x11,4 mm
Total high/long
H26,3 mm
Actuator size
12,7x12,7 mm
Operating temp.
-30 to 85 °C
Automotive
NO
max. I/ Switch
2000 mA
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?