Cart

7101L41D9V3QE2

C&K

TOGGLE SPDT ON-ON lever handle
Supplier: C&K Components
Matchcode: 7101L41D9V3QE2
Rutronik No.: SWITCH9402
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
7.04 $
352.00 $

Prices

50 7.04 $
120 6.79 $
250 6.67 $

Parameter

Termination
THT
Contact type
SPDT
Model construct
Straight
Switch function
ON-ON
Dimension
12,7x6,9 mm
Total high/long
H31,3 mm
Operating temp.
-30 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
250 AC V
max. I/ Switch
2000 mA
Actuator size
15.3 mm
Mounting
PCB
Ground
No Y/N
Pitch
4.7 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85365019990
Country
China
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?