Cart

707100201

C&K

MOUNTING NUTS NICKEL PLATED
Supplier: C&K Components
Matchcode: 707100201
Rutronik No.: SWITCH8533
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
On request
0.3131 $
313.10 $

Prices

1,000 0.3131 $
6,000 0.2847 $
11,000 0.2704 $
27,000 0.261 $
56,000 0.2562 $

Parameter

Automotive
No
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Costa Rica
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?