Cart

311-1000-300

C&K

Chassis 3,2mm CH 1XD F2,4 B2,4
Supplier: C&K Components
Matchcode: 3111000300
Rutronik No.: SWITCH10018
Unit Pack: 1
MOQ: 200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.4443 $
88.86 $

Prices

200 0.4443 $
580 0.404 $
1,020 0.3837 $
2,500 0.3703 $
5,200 0.3635 $

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85365080990
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?