BSX1-900IOV1MA

image shown is a representation only
Supplier: byd
Matchcode: BSX1-900IOV1MA SP
Rutronik No.: ICIN2992
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: INDIVIDUAL
Topseller
Parameter
- Accuracy
- 1.5
- Vcc(min)
- 4.5 V
- Vcc(max)
- 5.5 V
- Icc
- 9.2 µA
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- NO
- Package
- PCB
- Leadfree Defin.
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 90303330900
- Country
- ABC-Code
- A
- Supplier Lead time
- 14 weeks