Cart

BSP-30IOV1EM

BYD BSP-30IOV1EM

image shown is a representation only

BYD

Current Sensor
Supplier: byd
Matchcode: BSP-30IOV1EM SP
Rutronik No.: ICIN3068
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
In Stock
10.88 $
10.88 $

Prices

1 10.88 $
600 10.67 $
900 10.52 $
1,200 10.38 $
1,500 10.16 $

Parameter

Accuracy
1.5
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Icc
9.2 µA
Top(min)
85 °C
Top(max)
-40 °C
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90303330900
Country
United States
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?