Cart

BSP-20IOV1EM

BYD BSP-20IOV1EM

image shown is a representation only

BYD

I-SenseModule 20A OL U
Supplier: byd
Matchcode: BSP-20IOV1EM SP
Rutronik No.: ICIN2668
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
In Stock
11.59 $
11.59 $

Prices

1 11.59 $
600 11.36 $
900 11.20 $
1,200 11.05 $
1,500 10.81 $

Parameter

Accuracy
1.5
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Icc
9.2 µA
Top(min)
85 °C
Top(max)
-40 °C
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90303330900
Country
China
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?