Cart

BSH-1000ICV5M

BYD BSH-1000ICV5M

image shown is a representation only

BYD

I-SenseModule 1000A CL I
Supplier: byd
Matchcode: BSH-1000ICV5M SP
Rutronik No.: ICIN3090
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
243.65 $
243.65 $

Prices

1 243.65 $
12 232.27 $
20 224.16 $
44 211.16 $
96 199.80 $

Parameter

Accuracy
0.4
Vcc(min)
-24 V
Vcc(max)
24 V
Icc
228 µA
Top(min)
85 °C
Top(max)
-40 °C
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90303330900
Country
China
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?