Cart

BSH-1000ICV5M-A

BYD

I-SenseModule 1000A CL I MOLEX
Supplier: byd
Matchcode: BSH-1000ICV5M-A
Rutronik No.: ICINOT1026
Unit Pack: 1
MOQ: 4
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
222.14 $
888.56 $

Prices

4 222.14 $
25 152.72 $

Parameter

Interface
150
Resolution
-1500 bits
Accuracy
1500
Sensor type
0.4
U(cc)
228 V
Vcc(min)
-24 V
Vcc(max)
24 V
Top(min)
85 °C
Top(max)
-40 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
90303310900
Country
China
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?