Cart

BSF2-300ICV6M

BYD BSF2-300ICV6M

image shown is a representation only

BYD

I-SenseModule 300A CL I
Supplier: byd
Matchcode: BSF2-300ICV6M SP
Rutronik No.: ICIN2989
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: INDIVIDUAL
Topseller
In Stock
67.80 $
67.80 $

Prices

1 67.80 $
80 66.45 $
120 65.53 $
200 64.63 $
360 63.28 $

Parameter

Accuracy
0.4
Vcc(min)
-15 V
Vcc(max)
15 V
Top(min)
-25 °C
Top(max)
70 °C
Automotive
NO
Package
PCB
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90303330900
Country
China
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?