Cart

BSD-50ICV6M

BYD BSD-50ICV6M

image shown is a representation only

BYD

Current Sensor
Supplier: byd
Matchcode: BSD-50ICV6M SP
Rutronik No.: ICIN3113
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: INDIVIDUAL
Topseller
In Stock
15.27 $
15.27 $

Prices

1 15.27 $
300 14.97 $
450 14.76 $
600 14.56 $
750 14.26 $

Parameter

Accuracy
0.9
Vcc(min)
-15 V
Vcc(max)
15 V
Icc
60 µA
Top(min)
-40 °C
Top(max)
85 °C
Mounting
THT
Automotive
NO
Package
PCB
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
90303330900
Country
United States
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?