Cart

BM3451VJDC-T28A

BYD BM3451VJDC-T28A

image shown is a representation only

BYD

BATT CHARGER/PROT 3/4/5 CELLS
Supplier: byd
Matchcode: BM3451VJDC-T28A
Rutronik No.: ICPWM8422
Unit Pack: 4000
MOQ: 4000
package: TSSOP28
Packaging: REEL
On request
On request
On request

Parameter

Type
BATCHARGER
V(cc)
30 V
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
TSSOP28
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?