Cart

BIP60030

BYD

IPM 600V 30A BIP27-4426
Supplier: byd
Matchcode: BIP60030
Rutronik No.: IGBT1376
Unit Pack: 70
MOQ: 70
package: BIP27-4426
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
8.22 $
575.40 $

Prices

70 8.22 $
140 8.15 $
280 8.07 $
350 7.99 $

Parameter

V(CE)
600 V
I(C)
30 A
Package
BIP27-4426
P(tot)
50 W
Temp.sensor
YES
Automotive
NO
Tj(max)
125 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
IPM
Packaging
BOX
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?