Cart

BIP60020

BYD

IPM 600V 20A BIP27-4426
Supplier: byd
Matchcode: BIP60020
Rutronik No.: IGBT1375
Unit Pack: 70
MOQ: 70
package: BIP27-4426
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/15/2018
9.50 $
665.00 $

Prices

70 9.50 $
140 9.40 $
280 9.32 $
350 9.22 $
490 9.14 $
Article with this quantity is not orderable.

Parameter

V(CE)
600 V
I(C)
20 A
Package
BIP27-4426
P(tot)
50 W
Temp.sensor
YES
Automotive
NO
Tj(max)
125 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
IPM
Packaging
BOX
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?