Cart

BG75B06LX2R-I

BYD

IGBT-Module 600V 75A 34mm
Supplier: byd
Matchcode: BG75B06LX2R-I
Rutronik No.: IGBT1379
Unit Pack: 30
MOQ: 30
package: 34mm
Packaging: BOX
On request
29.80 $
894.00 $

Prices

30 29.80 $
60 29.26 $
90 28.99 $
120 28.72 $
150 28.45 $

Parameter

V(CE)
600 V
I(C)
75 A
I(Cpuls)
150 A
Package
34mm
P(tot)
300 W
Temp.sensor
NO
Automotive
NO
Tj(max)
175 °C
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?