Cart

BG50B12LX2R-I

BYD

IGBT-Module 1200V 50A 34mm
Supplier: byd
Matchcode: BG50B12LX2R-I
Rutronik No.: IGBT1348
Unit Pack: 30
MOQ: 30
package: 34mm
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
38.62 $
1,158.60 $

Prices

30 38.62 $
60 37.92 $
90 37.57 $
120 37.22 $
150 36.85 $

Parameter

V(CE)
1200 V
I(C)
50 A
I(Cpuls)
100 A
Package
34mm
Automotive
NO
Tj(max)
175 °C
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85412900000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?