Cart

BG450B12LY4-I

BYD

IGBT-Module 1200V 450A 62mm
Supplier: BYD Microelectronics
Matchcode: BG450B12LY4-I
Rutronik No.: IGBT3041
Unit Pack: 24
MOQ: 24
package: 62mm
Packaging: BOX
Please login
84.82 $
2,035.68 $

Prices

24 84.82 $
48 79.60 $
72 78.30 $
96 72.43 $

Parameter

V(CE)
1200 V
I(C)
450 A
I(Cpuls)
900 A
Package
62mm
P(tot)
1150 W
Temp.sensor
NO
Automotive
NO
Tj(max)
175 °C
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?