Cart

BG300B12LY2R-I

BYD

IGBT-Modul 1200V 300A 62mm
Supplier: byd
Matchcode: BG300B12LY2R-I
Rutronik No.: IGBT1339
Unit Pack: 12
MOQ: 12
package: 62mm
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
120.30 $
1,443.60 $

Prices

12 120.30 $
60 118.12 $
96 117.03 $
132 115.93 $
168 114.84 $

Parameter

V(CE)
1200 V
I(C)
300 A
I(Cpuls)
600 A
Package
62mm
Automotive
NO
Tj(max)
175 °C
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?