Cart

BG200B12LY2R-I

BYD

IGBT-Module 1200V 200A 62mm
Supplier: byd
Matchcode: BG200B12LY2R-I
Rutronik No.: IGBT1350
Unit Pack: 18
MOQ: 18
package: 62mm
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
90.50 $
1,629.00 $

Prices

18 90.50 $
54 88.86 $
90 88.02 $
126 87.20 $
162 86.38 $

Parameter

V(CE)
1200 V
I(C)
200 A
I(Cpuls)
400 A
Package
62mm
P(tot)
1400 W
Automotive
NO
Tj(max)
175 °C
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?