Cart

BG150B12LY2R-I

BYD

IGBT-Module 1200V 150A 62mm
Supplier: byd
Matchcode: BG150B12LY2R-I
Rutronik No.: IGBT1351
Unit Pack: 1
MOQ: 18
package: 62mm
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
78.35 $
1,410.30 $

Prices

18 78.35 $
54 76.93 $
90 76.20 $
126 75.49 $
162 74.78 $

Parameter

V(CE)
1200 V
I(C)
150 A
I(Cpuls)
300 A
Package
62mm
P(tot)
1250 W
Automotive
NO
Tj(max)
175 °C
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?