Cart

BG100B12LY2R-I

BYD

IGBT-Module 1200V 100A 62mm
Supplier: byd
Matchcode: BG100B12LY2R-I
Rutronik No.: IGBT1349
Unit Pack: 18
MOQ: 18
package: 62mm
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
65.66 $
1,181.88 $

Prices

18 65.66 $
54 64.45 $
90 63.86 $
126 63.26 $
162 62.67 $

Parameter

V(CE)
1200 V
I(C)
100 A
I(Cpuls)
200 A
Package
62mm
Automotive
NO
Tj(max)
175 °C
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85412900000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?