Cart

BG100B12LX2R-I

BYD

IGBT-Module 1200V 100A 34mm
Supplier: byd
Matchcode: BG100B12LX2R-I
Rutronik No.: IGBT1347
Unit Pack: 30
MOQ: 30
package: 34mm
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
44.63 $
1,338.90 $

Prices

30 44.63 $
60 43.82 $
90 43.42 $
120 43.01 $
150 42.59 $

Parameter

V(CE)
1200 V
I(C)
100 A
I(Cpuls)
200 A
Package
34mm
Automotive
NO
Tj(max)
175 °C
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?