Cart

BD100N04FZ

BYD

FRD Module 400V 100A DP27
Supplier: byd
Matchcode: BD100N04FZ
Rutronik No.: IGBT1381
Unit Pack: 72
MOQ: 72
package: FRD
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
14.62 $
1,052.64 $

Prices

72 14.62 $
144 14.49 $
216 14.22 $

Parameter

V(CE)
400 V
I(Cpuls)
100 A
Package
FRD
Temp.sensor
NO
Automotive
NO
Tj(max)
150 °C
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85412900000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?