Cart

VP3-0084-R

BUSSMANN VP3-0084-R

image shown is a representation only

BUSSMANN

VP03 FLYBACK-TRANSF
Supplier: Bussmann
Matchcode: FET
Rutronik No.: FETRA1345
Unit Pack: 200
MOQ: 200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.44 $
888.00 $

Prices

200 4.44 $
400 4.32 $
600 4.21 $

Parameter

Topology
FLYBACK
Mounting
SMD
Length
17.1 mm
T(A)min
-40 °C
Height
8.4 mm
T(A)max
85 °C
Width
16 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85043180900
Country
Slovenia
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?