Cart

SD25-221-R

BUSSMANN SD25-221-R

image shown is a representation only

BUSSMANN

SD25 220uH 446mA 20% WWT
Supplier: Bussmann
Matchcode: INDC220U20%
Rutronik No.: IND16570
Unit Pack: 2900
MOQ: 2900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.24 $
3,596.00 $

Prices

2,900 1.24 $
5,800 1.19 $

Parameter

Mounting
SMD
Inductance
220 µH
Current rated
446 mA
Current sat.
268 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
1.34 Ohm
Test frequency
0.1 MHz
Length
5.2 mm
Width
5.2 mm
Height
2.5 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?