Cart

S506-80MA-R/BK1

BUSSMANN S506-80MA-R/BK1

image shown is a representation only

BUSSMANN

80mA 250V slow 5x20 glass
Supplier: Bussmann
Matchcode: FU0,08AS5X20GL
Rutronik No.: FUSE6007
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1376 $
137.60 $

Prices

1,000 0.1376 $
2,000 0.1353 $
3,000 0.1318 $

Parameter

Current
0.08 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
glass
Breaking capaci
35
Series
S506
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?