Cart

S506-630-R (BK1)

BUSSMANN S506-630-R (BK1)

image shown is a representation only

BUSSMANN

630mA 250V slow 5x20 glass
Supplier: Bussmann
Matchcode: FU0,63AS5X20GL
Rutronik No.: FUSE143
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.077 $
77.00 $

Prices

1,000 0.077 $
3,000 0.0756 $
5,000 0.0743 $
7,000 0.073 $

Parameter

Current
0.63 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
glass
Breaking capaci
35
Series
S506
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
United States
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?