Cart

PCD-5-R

BUSSMANN PCD-5-R

image shown is a representation only

BUSSMANN

PCD 5A 125V washable long pins
Supplier: Bussmann
Matchcode: FU5APCTRONLO
Rutronik No.: FUSE6716
Unit Pack: 5
MOQ: 5
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
3.44 $
17.20 $

Prices

5 3.44 $
70 3.38 $
150 3.32 $
250 3.29 $

Parameter

Current
5 A
Time characteri
fast
Voltage
125 V
Dimension
8,9x4,7x9
Version
long pins
Breaking capaci
10000
Series
PCD
Axial/Radial
radial
Pitch
5.1 mm
Approvals
UR
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
United States
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?