Cart

MDA-V-20-R/BK

BUSSMANN MDA-V-20-R/BK

image shown is a representation only

BUSSMANN

MDA 20A SLOW 250V 6X32MM axial
Supplier: Bussmann
Matchcode: FU20AS6,3X32CCAX
Rutronik No.: FUSE7837
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.4551 $
45.51 $

Prices

100 0.4551 $
200 0.4475 $
400 0.4398 $
600 0.432 $

Parameter

Current
20 A
Time characteri
SLOW
Voltage
250 V
Dimension
6,3x32
Version
ceramic
Breaking capaci
1500
Series
MDA
Axial/Radial
Axial
Approvals
UL
Automotive
NO
Packaging
BOX
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361050900
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?