Cart

KW-5R5C105-R

BUSSMANN KW-5R5C105-R

image shown is a representation only

BUSSMANN

KW 1,0F 5,5V -20+80% 21,5x9/5
Supplier: Bussmann
Matchcode: SUPC1,0F5,5V5,0
Rutronik No.: KUK924
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.69 $
4,690.00 $

Parameter

C(N)
1 F
V(N)
5.5 V
Style
COIN
Pitch
5 mm
Mounting
HORIZONTAL
ACN content
NONE litre
T(A)max
85 °C
Diameter
21.5 mm
Height
8.7 mm
ESR(AC)
30 Ohm
T(A)min
-40 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.0042 Wh
Packaging
BULK
Stored E/cell
0.0042 Wh
Customs Tariff No.
85322900000
Country
Japan
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?