Cart

KR-5R5C474-R

BUSSMANN KR-5R5C474-R

image shown is a representation only

BUSSMANN

KR 0,47F 5,5V -20+80% 13,5x7,5
Supplier: Bussmann
Matchcode: SUPC0,47F5,5V5,0
Rutronik No.: KUK771
Unit Pack: 500
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.23 $
12,300.00 $

Parameter

C(N)
0.47 F
V(N)
5.5 V
Style
COIN
Pitch
5 mm
Mounting
HORIZONTAL
ACN content
NONE litre
T(A)max
70 °C
Diameter
13.5 mm
Height
6.5 mm
ESR(AC)
50 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.002 Wh
Packaging
BULK
Stored E/cell
0.002 Wh
Customs Tariff No.
85322900000
Country
Japan
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?