Cart

DRQ127-3R3-R

BUSSMANN DRQ127-3R3-R

image shown is a representation only

BUSSMANN

DRQ127 3,3uH 10,4A 20% WWT DUAL
Supplier: Bussmann
Matchcode: INDC3,3U20%
Rutronik No.: IND16005
Unit Pack: 350
MOQ: 700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.88 $
616.00 $

Prices

700 0.88 $
1,050 0.86 $
2,100 0.841 $
3,150 0.83 $

Parameter

Mounting
SMD
Inductance
3.3 µH
Current rated
10400 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.00567 Ohm
Length
12.5 mm
Width
12.5 mm
Height
8 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?