Cart

DRQ127-330-R

BUSSMANN DRQ127-330-R

image shown is a representation only

BUSSMANN

DRQ127 33uH 1310mA 20% WWT DUAL
Supplier: Bussmann
Matchcode: INDC33U20%
Rutronik No.: IND16262
Unit Pack: 350
MOQ: 350
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.11 $
388.50 $

Prices

350 1.11 $
1,050 1.08 $
2,100 1.067 $
3,150 1.05 $

Parameter

Mounting
SMD
Inductance
33 µH
Current rated
1310 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.166 Ohm
Length
12.5 mm
Width
12.5 mm
Height
8 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?