Cart

DRA73-681-R

BUSSMANN DRA73-681-R

image shown is a representation only

BUSSMANN

DRA73 680uH 270mA 20% WWT
Supplier: Bussmann
Matchcode: INDC680U20%
Rutronik No.: IND16300
Unit Pack: 1350
MOQ: 1350
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.82 $
1,107.00 $

Prices

1,350 0.82 $
2,700 0.8058 $
4,050 0.7761 $

Parameter

Mounting
SMD
Inductance
682.9 µH
Current rated
270 mA
Current sat.
297 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
3.89 Ohm
R(DC)max.
4.66 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.6 mm
Width
7.6 mm
Height
3.55 mm
T(A)min
-40 °C
T(A)max
165 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?