Cart

DR74-101-R

BUSSMANN DR74-101-R

image shown is a representation only

BUSSMANN

DR74 100uH 860mA 20% WWT
Supplier: Bussmann
Matchcode: INDC100U20%
Rutronik No.: IND16787
Unit Pack: 1100
MOQ: 1100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.798 $
877.80 $

Prices

1,100 0.798 $
2,200 0.7838 $
3,300 0.769 $
4,400 0.7549 $

Parameter

Mounting
SMD
Inductance
100 µH
Current rated
860 mA
Current sat.
990 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.383 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.6 mm
Width
7.6 mm
Height
4.35 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?