Cart

DR125-101-R

BUSSMANN DR125-101-R

image shown is a representation only

BUSSMANN

DR125 100uH 1780mA 20% WWT
Supplier: Bussmann
Matchcode: INDC100U20%
Rutronik No.: IND16179
Unit Pack: 600
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7389 $
886.68 $

Prices

1,200 0.7389 $
1,800 0.7255 $
3,000 0.6986 $

Parameter

Mounting
SMD
Inductance
100 µH
Current rated
1780 mA
Current sat.
2200 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.17 Ohm
Test frequency
0.1 MHz
Length
12.5 mm
Width
12.5 mm
Height
6 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
4.1 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?