Cart

CTX50-4-R

BUSSMANN CTX50-4-R

image shown is a representation only

BUSSMANN

CTX50 50uH 1,3A 20% WWT
Supplier: Bussmann
Matchcode: INDC50U20%
Rutronik No.: IND16247
Unit Pack: 600
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.76 $
1,656.00 $

Prices

600 2.76 $
1,200 2.72 $
1,800 2.67 $

Parameter

Mounting
SMD
Inductance
50.18 µH
Current rated
1500 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.111 Ohm
Length
11.43 mm
Width
11.43 mm
Height
6.35 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?