Cart

CTX33-3P-R

BUSSMANN CTX33-3P-R

image shown is a representation only

BUSSMANN

CTX33 33uH 1,3A 20% WWT
Supplier: Bussmann
Matchcode: INDC33U20%
Rutronik No.: IND16006
Unit Pack: 800
MOQ: 1600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.73 $
2,768.00 $

Parameter

Mounting
SMD
Inductance
32.63 µH
Current rated
1300 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.146 Ohm
Length
13.97 mm
Width
8.89 mm
Height
5.97 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?