Cart

3216FF-20-R/TR

BUSSMANN 3216FF-20-R/TR

image shown is a representation only

BUSSMANN

20A 24VDC fast SMD 1206
Supplier: Bussmann
Matchcode: FU20AFSMD1206
Rutronik No.: FUSE6385
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6154 $
3,692.40 $

Parameter

Current
20 A
Time characteri
FAST
Voltage
24 V
Dimension
1206
Breaking capaci
150
Series
3216FF
Approvals
UR
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361050900
Country
United States
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?