Cart

1A4533-06-R/BK

BUSSMANN 1A4533-06-R/BK

image shown is a representation only

BUSSMANN

HOLDER 6x32 CLIP brass RM8,15
Supplier: Bussmann
Matchcode: FUH6X32CLIP
Rutronik No.: FUSE6727
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.077 $
0.08 $

Prices

1 0.077 $
3,000 0.0758 $
5,000 0.0744 $
7,000 0.0731 $

Parameter

Type
CLIP
Termination
THT
Fuse Version
6,3x32
Voltage rating
250 V
Touchprotection
No Y/N
Cont.material
Brass
Series
1A4533
Cap
Extra Y/N
Length
8.1 mm
Height
10.6 mm
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Pitch
8.1 mm
Customs Tariff No.
85389099500
Country
United Kingdom
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?