Cart

BZ-HB5GKJE36K-TRB

BRIGHTLED BZ-HB5GKJE36K-TRB

image shown is a representation only

BRIGHTLED

CHIPLED 0605 RGB CLEAR
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BZ-HB5GKJE36K-TRB
Rutronik No.: LED19861
Unit Pack: 3000
MOQ: 30000
package: 0605
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1191 $
3,573.00 $
Obsolete article with this quantity is not orderable.

Parameter

Emitted colour
R/G/B
Case size
1,6x1,5 LxW
Package
0605
I(F) nominal
5 mA
Forward voltage
2.8 V
Emission angle
120 °
Lum.inten.min
18,5/63/12 mcd
Lambda dom.typ
615/520/47 nm
Automotive
NO
Height
0.4 mm
Packaging
REEL
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?