Cart

BZ-BGA3V4V-60U-LS-AV

BRIGHTLED BZ-BGA3V4V-60U-LS-AV

image shown is a representation only

BRIGHTLED

5MM LED GREEN CLEAR
Supplier: BRIGHT LED ELECTRONICS
Matchcode: BZ-BGA3V4V-60U-LS-AV
Rutronik No.: LED23348
Unit Pack: 250
MOQ: 20000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
GREEN
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
3.5 V
Emission angle
15 °
Lum.inten.min
5550 mcd
Lambda dom.typ
520 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
530 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
NO
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?